Low

TE CONNECTIVITY / AMP  201310-1  RECTANGULAR HOUSING, PLUG, 75WAY

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Mounting: Cable
  • Connector Shell Size: -
  • Contact Gender: Pin
  • Contact Material: -
  • Contact Plating: -
  • Contact Termination: -
  • Contact Termination Type: -
  • Gender: Plug
  • No. of Contacts: 75
  • No. of Rows: 6
  • Pitch Spacing: 3.81mm
  • SVHC: To Be Advised
  • Series: M

Availability

Availability:  47


  • 47 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.23

Buy

Price

Quantity List Price
1 - 24 $26.23
25 - 99 $23.91
100 - 249 $19.03
250 - 499 $14.14
500+ $12.48