Low

BOURNS  4609X-101-102LF  RES N/W, BUS, 8 RES, 1KOHM, 2%, SIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 62J2905
  • Manufacturer Part No 4609X-101-102LF

Product Information


  • MSL: -
  • Network Circuit Type: Bussed
  • No. of Elements: 8
  • No. of Pins: 9
  • Power Rating: 1.13W
  • Power Rating per Element: 200mW
  • Resistance: 1kohm
  • Resistance Tolerance: ± 2%
  • Resistor Case Style: SIP
  • Resistor Mounting: Through Hole
  • Resistor Terminals: Radial Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/609

Availability

Availability:  1,597


  • 1,597 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.268

Buy

Price

Quantity List Price
1 - 9 $0.268
10 - 24 $0.248
25 - 49 $0.222
50 - 99 $0.218
100 - 249 $0.208
250 - 499 $0.194
500 - 999 $0.175
1000 - 999999999 $0.161
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
32K9075
4309R-101-102LF
Technical Data Sheet}   Product Traceability

4309R-101-102LF

BOURNS

RES N/W, BUS, 8 RES, 1 KOHM, 2%, SIP

RES N/W, BUS, 8 RES, 1 KOHM, 2%, SIP; Resistance:1kohm; Power Rating per Element:200mW; Voltage Rating:100V; No. of Elements:8; Resistor Case Style:SIP; No. of Pins:9; Network Circuit Type:Bussed; Temperature Coefficient:± 100ppm/°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,152

1+ $0.665 10+ $0.577 25+ $0.532 50+ $0.481 more…

Buy
  • 1,152 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought