Low

SCHURTER  4303.2401  FUSE DRAWER, 5X20MM, POWER ENTRY MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 50F2848
  • Manufacturer Part No 4303.2401

Product Information


  • Fuse Current: 10A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: -
  • No. of Fuses: 2
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Series: (Not Available)
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1598

Availability

Availability:
 
Check stock and lead times
  • 2,287 Further stock expected to ship on Sep 11, 2014
  • 600 Further stock expected to ship on Sep 17, 2014
  • Supplier lead time 7 weeks

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.29

Buy

Price

Quantity List Price
1 - 24 $4.29
25 - 49 $3.40
50 - 99 $3.02
100 - 199 $2.78
200+ $2.60
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of fuses which can be used in fuse drawer (part number 4303.2401) so that it can be inserted into IEC inlet (part number 4303.0001)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, the current rating of IEC inlet is 10A & fuse drawer accepts two 5x20mm cartridge shaped fuses. So suggested part number of fuses is 0034.1526 from Schurter.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1