Low

WEIDMULLER  9019160000  TERMINAL, FERRULE, 8 X 2.2MM, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 50B8474
  • Manufacturer Part No 9019160000

Product Information


  • Connector Type: Ferrule
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: PP (Polypropylene)
  • Product Range: -
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: -
  • Termination Method: -
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 14AWG

Availability

Availability:  61


  • 61 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Pack of 500

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.45

Buy

Price

Quantity List Price
1 - 9 $50.45
10 - 99 $46.01
100 - 499 $38.81
500 - 999 $36.59
1000 - 999999999 $36.05
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp terminals (part number 9019160000)
11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these terminals is 9013650000 from Weidmuller.
11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
84N2023
SPC4489
Technical Data Sheet}  

SPC4489

MULTICOMP

TERMINAL, FERRULE, 8 X 2.3MM, BLUE

TERMINAL, FERRULE, 8 X 2.3MM, BLUE; Product Range:-; Wire Size AWG Max:14AWG; Insulator Material:-; Insulator Color:Blue; Connector Type:Ferrule; Contact Material:Copper; Contact Plating:Tin; Series:-; Stud/Tab Size:8mm x 2.3mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44

1+ $65.90 3+ $56.03 5+ $50.65

Buy
  • 44 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 days
84N2054
SPC4520
Technical Data Sheet}  

SPC4520

MULTICOMP

TERMINAL, FERRULE, 8 X 2.3MM, BLUE

TERMINAL, FERRULE, 8 X 2.3MM, BLUE; Product Range:-; Wire Size AWG Max:14AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Blue; Color Code:Blue; Connector Type:Ferrule; Contact Material:Copper; Contact Plating:Tin; Series:-;RoHS Compliant: Yes

0  Write a Review | Ask a Question

13

1+ $108.75 3+ $92.37 5+ $83.37

Buy
  • 13 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 days

Associated Products


Customers Also Bought