Low

SCHURTER  0001.2508  SPT 5X20 FUSE 2.5A, TIME DELAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 50B7020
  • Manufacturer Part No 0001.2508

Product Information


  • Blow Characteristic: Time Delay
  • Breaking Capacity: 10kA @ 125V AC, 1.5kA @ 300V DC
  • Breaking Capacity Current AC: 10kA
  • Fuse Current: 2.5A
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: SPT
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1426

Availability

Availability:  88


  • 88 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.474

Buy

Price

Quantity List Price
1 - 9 $0.474
10 - 24 $0.461
25 - 49 $0.436
50 - 99 $0.412
100 - 249 $0.387
250 - 499 $0.363
500 - 999 $0.349
1000+ $0.336
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
42K9311
021502.5MXP

021502.5MXP

LITTELFUSE

FUSE, CARTRIDGE, 2.5A, 5X20MM, SLOW BLOW

FUSE, CARTRIDGE, 2.5A, 5X20MM, SLOW BLOW; Voltage Rating VAC:250V; Fuse Current:2.5A; Breaking Capacity Current AC:1.5kA; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Slow Blow; Series:Slo-Blo 215;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,027

1+ $1.55 10+ $1.41 25+ $1.36 50+ $1.25 more…

Buy
  • 1,027 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought