Low

MULTICOMP  1N4005.  STANDARD DIODE, 1A, 600V, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 26M5571
  • Manufacturer Part No 1N4005.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 600V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/326

Availability

Availability:  11,552


  • 11,552 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.051

Buy

Price

Quantity List Price
1 - 249 $0.051
250 - 499 $0.046
500 - 999 $0.041
1000 - 4999 $0.037
5000 - 999999999 $0.034