Low

VISHAY BC COMPONENTS  MAL202137221E3  CAPACITOR ALUM ELEC 220UF, 40V, 20%, AXIAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 220µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Axial Leaded
  • Diameter: 10mm
  • ESR: 0.8ohm
  • Height: 18mm
  • Lead Spacing: -
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Product Range: VISHAY - 021 ASM Series
  • SVHC: To Be Advised
  • Voltage Rating: 40V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/482
  •  130/485

Availability

Availability:  725


  • 725 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.43

Buy

Price

Quantity List Price
1 - 9 $1.43
10 - 49 $1.34
50 - 99 $1.14
100 - 199 $1.10
200 - 499 $1.03
500 - 999 $0.958
1000 - 1999 $0.891
2000+ $0.838
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
27X7804
MAL202137221E3

MAL202137221E3

VISHAY BC COMPONENTS

CAPACITOR ALUM ELEC 220UF, 40V, 20%, AXIAL, FULL REEL

CAPACITOR ALUM ELEC 220UF, 40V, 20%, AXIAL, FULL REEL; Product Range:VISHAY - 021 ASM Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:40V; Diameter:10mm; ESR:0.8ohm; Height:18mm; Lead Spacing:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,500

500+ $0.701 1000+ $0.656 1500+ $0.621

Buy
  • 1,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
Upgrade
98K6823
MAL212017221E3

MAL212017221E3

VISHAY BC COMPONENTS

CAP, ALU ELEC, 220UF, 40V, AXIAL

CAP, ALU ELEC, 220UF, 40V, AXIAL; Product Range:VISHAY - 120 ATC Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:40V; Diameter:10mm; ESR:0.052ohm; Height:30mm; Capacitor Terminals:Axial Leaded; Lead Spacing:-; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.07 100+ $2.77 250+ $2.55 500+ $2.35 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought