Low

PANASONIC  ERJ-8ENF1001V  RESISTOR, THICK FILM, 1KOHM, 250mW, 1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC
  • Newark Part No.: 64R5430
  • Manufacturer Part No ERJ-8ENF1001V

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 250mW
  • Product Range: PANASONIC - ERJ Series
  • Resistance: 1kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 200ppm/°C
  • Voltage Rating: 200V

Availability

Availability:  1,968


  • 1,968 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.105

Buy

Price

Quantity List Price
1 - 49 $0.105
50 - 99 $0.038
100 - 249 $0.03
250 - 499 $0.021
500 - 999 $0.016
1000+ $0.011
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
90W3547
ERJ-8ENF1001V

ERJ-8ENF1001V

PANASONIC

RES, THICK FILM, 1K, 250mW, 1%, 1206, FULL REEL

RES, THICK FILM, 1K, 250mW, 1%, 1206, FULL REEL; Product Range:PANASONIC - ERJ Series; Resistance:1kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Type:Thick Film; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

65,000

5000+ $0.007 10000+ $0.006

Buy
  • 65,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought