Low

OHMITE  43F5R0E  RESISTOR, WIREWOUND, 5 OHM, 3W, 1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 64K8956
  • Manufacturer Part No 43F5R0E

Product Information


  • Power Rating: 3W
  • Product Range: OHMITE - 40 Series
  • Resistance: 5ohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Ceramic
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 50ppm/°C
  • Voltage Rating: 200V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/570
  •  130/572

Availability

Availability:  134

(Available until stock is exhausted)


  • 134 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.04

Buy

Price

Quantity List Price Your Price
1 - 24 $1.55 Promotional price $1.04
25 - 99 $1.40 Promotional price $1.04
100 - 249 $1.24 Promotional price $0.886
250 - 499 $1.05 Promotional price $0.886
500+ $0.924 Promotional price $0.827
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
28K6316
MC14702

MC14702

MULTICOMP

RESISTOR, WIREWOUND, 5 OHM, 3W, 1%

RESISTOR, WIREWOUND, 5 OHM, 3W, 1%; Product Range:MULTICOMP - MC Series; Resistance:5ohm; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Temperature Coefficient:± 50ppm/°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.19 Promotional price

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought