Low

TEXAS INSTRUMENTS  OPA627AU  IC, OP-AMP, 16MHZ, 55V/µs, 250µV, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 16MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 55V/µs
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  376


  • 376 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.28

Buy

Price

Quantity List Price
1 - 9 $25.28
10 - 24 $23.41
25 - 49 $21.54
50 - 99 $21.00
100 - 249 $19.93
250 - 499 $18.33
500 - 999 $17.52
1000+ $16.72
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
28M6700
OPA627AUG4

OPA627AUG4

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, SOIC-8

IC, OP-AMP, 16MHZ, 55V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:16MHz; Operating Temperature Min:-25°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $21.00 100+ $19.93 250+ $18.33 500+ $17.52 more…

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

61K1374
OPA627AU/2K5E4

OPA627AU/2K5E4

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, SOIC-8, FULL REEL

IC, OP-AMP, 16MHZ, 55V/ us, SOIC-8, FULL REEL; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:16MHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $14.47

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

75C5089
OPA627AU/2K5

OPA627AU/2K5

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, SOIC-8, FULL REEL

IC, OP-AMP, 16MHZ, 55V/ us, SOIC-8, FULL REEL; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:16MHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $14.47

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
61K1375
OPA627AUE4

OPA627AUE4

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, SOIC-8

IC, OP-AMP, 16MHZ, 55V/ us, SOIC-8; Op Amp Type:High Speed; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:16MHz; Operating Temperature Min:-25°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $21.00 100+ $19.93 250+ $18.33 500+ $17.52 more…

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought