Low

TEXAS INSTRUMENTS  DP83848IVVX/NOPB  TRANSCEIVER, PHYTER, IEEE, 100MBPS, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 87W8513
  • Manufacturer Part No DP83848IVVX/NOPB

Product Information


  • Controller IC Case Style: LQFP
  • Data Rate: 100Mbps
  • Digital IC Case Style: LQFP
  • Ethernet Type: IEEE 802.3u
  • IC Interface Type: JTAG, MII, RMII, SNI
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:  88


  • 88 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.25

Buy

Price

Quantity List Price
1 - 9 $5.25
10 - 24 $4.68
25 - 49 $4.22
50 - 99 $4.02
100 - 249 $3.85
250 - 499 $3.47
500 - 999 $2.82
1000+ $2.48
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
69K2089
DP83848IVV/NOPB

DP83848IVV/NOPB

TEXAS INSTRUMENTS

IC, ETHERNET TRANSCEIVER 100MBPS LQFP-48

IC, ETHERNET TRANSCEIVER 100MBPS LQFP-48; Data Rate:100Mbps; Ethernet Type:10BASE-T; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Controller IC Case Style:LQFP; No. of Pins:48; IC Interface Type:MII, RMII, Serial, SNI ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,426

1+ $5.25 10+ $4.68 25+ $4.22 50+ $4.02 more…

Buy
  • 1,426 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
69K2090
DP83848IVVX/NOPB

DP83848IVVX/NOPB

TEXAS INSTRUMENTS

TRANSCEIVER, PHYTER, IEEE, 100MBPS, LQFP-48, FULL REEL

TRANSCEIVER, PHYTER, IEEE, 100MBPS, LQFP-48, FULL REEL; Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Controller IC Case Style:LQFP; No. of Pins:48; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $2.48

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought