Low

TEXAS INSTRUMENTS  TXS0102YZPR  IC, 2BIT VOLTAGE LEVEL TRANSLATOR DSBGA8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: BGA
  • Logic Type: Level Translator
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1mA
  • Packaging: Cut Tape
  • Propagation Delay: 165ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 3.6V

Availability

Availability:  722


  • 722 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.525

Buy

Price

Quantity List Price Your Price
1 - 9 $1.08 Promotional price $0.525
10 - 24 $0.949 Promotional price $0.525
25 - 49 $0.854 Promotional price $0.525
50 - 99 $0.794 Promotional price $0.525
100 - 249 $0.75 Promotional price $0.525
250 - 499 $0.64 Promotional price $0.45
500 - 999 $0.495 Promotional price $0.45
1000+ $0.394 Promotional price $0.394
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
28X4133
TXS0102YZPR

TXS0102YZPR

TEXAS INSTRUMENTS

IC, 2BIT VOLTAGE LEVEL TRANSLATOR DSBGA8, FULL REEL

IC, 2BIT VOLTAGE LEVEL TRANSLATOR DSBGA8, FULL REEL; No. of Inputs:2; Output Current:1mA; Propagation Delay:165ns; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:BGA; No. of Pins:8; Logic Type:Level Translator ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.394

Buy
    Per the manufacturer, more stock expected week of 10/27/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought