Low

MOLEX  10-11-2123  WIRE-BOARD CONNECTOR RECEPTACLE 12POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 28M9332
  • Manufacturer Part No 10-11-2123

Product Information


  • Contact Material: -
  • Contact Plating: -
  • Contact Termination: -
  • Contact Termination Type: -
  • Gender: Receptacle
  • No. of Contacts: 12
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MOLEX - KK 7880 Series
  • SVHC: To Be Advised
  • Series: KK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/781
  •  130/776

Availability

Availability:  9,503


  • 9,503 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.24

Buy

Price

Quantity List Price
1 - 9 $1.24
10 - 99 $0.683
100 - 499 $0.501
500 - 999 $0.482
1000 - 1999 $0.43
2000 - 4999 $0.342
5000 - 9999 $0.338
10000+ $0.327