Low

TEXAS INSTRUMENTS  TPS74401KTWT  IC, ADJ LDO REG 0.8V TO 3.6V 3A D2-PAK-7

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 115mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 900mV
  • LDO Regulator Case Style: TO-263
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 7
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage Max: 3.5V
  • Output Voltage Min: 800mV
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  124


  • 124 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.23

Buy

Price

Quantity List Price
1 - 9 $7.23
10 - 24 $6.52
25 - 49 $6.12
50 - 99 $5.94
100 - 999999999 $5.36
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4087
TPS74401KTWT
Technical Data Sheet}  

TPS74401KTWT

TEXAS INSTRUMENTS

IC, ADJ LDO REG 0.8V TO 3.6V 3A D2-PAK-7, FULL REEL

IC, ADJ LDO REG 0.8V TO 3.6V 3A D2-PAK-7, FULL REEL; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.5V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:TO-263 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

50+ $5.21 100+ $4.75 150+ $4.50 250+ $4.14 more…

Buy
 
Check more stock
    Supplier lead time 4 weeks
Contact me when back in stock
28M7835
TPS74401KTWR
Technical Data Sheet}  

TPS74401KTWR

TEXAS INSTRUMENTS

IC, ADJ LDO REG 0.8V TO 3.6V 3A D2-PAK-7, FULL REEL

IC, ADJ LDO REG 0.8V TO 3.6V 3A D2-PAK-7, FULL REEL; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:TO-263 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $3.59 1000+ $3.32

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

30M1867
TPS74401KTWTG3
 

TPS74401KTWTG3

TEXAS INSTRUMENTS

IC, ADJ LDO REG 0.8V TO 3.6V 3A D2-PAK-7

IC, ADJ LDO REG 0.8V TO 3.6V 3A D2-PAK-7; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:TO-263 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $5.36 250+ $4.93 500+ $4.14 1000+ $3.83

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought