Low

TEXAS INSTRUMENTS  TUSB3410VF  IC, USB TO SERIAL PORT CONTROLLER LQFP32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Type: USB to UART
  • Interface Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/91
  •  130/106

Availability

Availability:  527


  • 527 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.44

Buy

Price

Quantity List Price
1 - 9 $6.44
10 - 24 $5.74
25 - 49 $5.18
50 - 99 $4.94
100 - 249 $4.72
250 - 499 $4.26
500 - 999 $3.45
1000+ $3.04
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
08K5011
TUSB3410VFG4

TUSB3410VFG4

TEXAS INSTRUMENTS

IC, USB TO SERIAL PORT CONTROLLER LQFP32, FULL REEL

IC, USB TO SERIAL PORT CONTROLLER LQFP32, FULL REEL; Bridge Type:USB to UART; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:LQFP; No. of Pins:32; Operating Temperature Min:0°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $4.26 500+ $3.82 750+ $3.33 1000+ $3.04

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought