Low

OMRON INDUSTRIAL AUTOMATION  PTF11A  RELAY SOCKET

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Relay Socket
  • Current Rating: 15A
  • For Use With: Omron LY Series General Purpose Relays
  • No. of Pins: 11
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Socket Mounting: DIN Rail
  • Socket Terminals: Screw
  • Voltage Rating: 110VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1643

Availability

Availability:  149


  • 149 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.35

Buy

Price

Quantity List Price
1 - 24 $7.35
25 - 49 $6.94
50 - 99 $6.61
100 - 249 $6.38
250 - 999999999 $6.12
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
13M2865
SH3B-05
Technical Data Sheet}  

SH3B-05

IDEC

RELAY SOCKET, 11PIN, 10A, 300V

RELAY SOCKET, 11PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:11; Accessory Type:Relay Socket; Current Rating:10A; For Use With:Idec RH3B, RH2LB Relays; Voltage Rating:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

166

1+ $8.10 50+ $7.30 100+ $6.79 250+ $6.35 more…

Buy
  • 166 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought