Low

HOFFMAN PRODUCTS  HE3  TERMINAL, CLOSED END SPLICE TWIST-ON ORA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Closed End Splice
  • Contact Material: -
  • Contact Plating: -
  • Insulator Color: Orange
  • Insulator Material: Thermoplastic
  • Product Range: -
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: -
  • Termination: Crimp
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.63

Buy

Price

Quantity List Price
1 - 4 $11.63
5 - 9 $9.63
10 - 24 $8.48
25 - 99 $7.42
100+ $6.94

Legislation and Environmental


  • Weight (kg): 350