Low

JST (JAPAN SOLDERLESS TERMINALS)  BPH-002T-P0.5S  CONTACT, PIN, 30-24AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: PH Connectors
  • SVHC: To Be Advised
  • Series: -
  • Wire Size AWG Max: 24AWG
  • Wire Size AWG Min: 30AWG

Availability

Availability:  21,284


  • 21,284 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.073

Buy

Price

Quantity List Price
1 - 249 $0.073
250 - 499 $0.066
500 - 999 $0.059
1000 - 4999 $0.053
5000+ $0.036
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
06R6484
SPH-002T-P0.5S

SPH-002T-P0.5S

JST (JAPAN SOLDERLESS TERMINALS)

CONTACT, CRIMP, SOCKET, 30-24AWG, CRIMP

CONTACT, CRIMP, SOCKET, 30-24AWG, CRIMP; Series:PH; For Use With:PH Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:30AWG; Current Rating:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

54,412

1+ $0.019 250+ $0.017 500+ $0.015 1000+ $0.014 more…

Buy
  • 54,412 in stock for same day shipping

see cut-off times

 
Check more stock
  • 25,500 Further stock expected to ship on Oct 13, 2014
  • Per the manufacturer, more stock expected week of 2/23/15
55T7217
SPH-002T-P0.5S

SPH-002T-P0.5S

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP PIN, PH SERIES, REEL 8K

CRIMP PIN, PH SERIES, REEL 8K; Series:PH; For Use With:PH Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:30AWG; Wire Size AWG Max:24AWG; SVHC:No ;RoHS Compliant: Yes

  Write a Review | Ask a Question

56

1+ $211.49 10+ $196.38 25+ $189.41 50+ $182.44 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought