Low

MULTICOMP  2N2222A  BIPOLAR TRANSISTOR, NPN, 40V, TO-18

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 35C0690
  • Manufacturer Part No 2N2222A

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 800mA
  • DC Current Gain hFE: 30
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 1.2W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-18
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Availability

Availability:
 
Check stock and lead times
  • 54,809 Further stock expected to ship on Nov 24, 2014
  • Per the manufacturer, more stock expected week of 12/1/14

Contact me when back in stock

Substitutes

  • 67R1059 - SOLID STATE-2N2222A-
  • 87K2254 - MULTICOMP-2N2222-TRANSISTOR, NPN, 30V, 800MA, TO-18

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.814

Buy

Price

Quantity List Price
1 - 99 $0.814
100 - 249 $0.721
250 - 499 $0.662
500 - 999 $0.603
1000 - 2499 $0.538
2500 - 4999 $0.491
5000+ $0.449
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
67R1059
2N2222A

2N2222A

SOLID STATE

BULK / Silicon Transistor NPN

BULK / Silicon Transistor NPN

  Write a Review | Ask a Question

0

10+ $0.585 100+ $0.523 250+ $0.467 500+ $0.424 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
87K2254
2N2222

2N2222

MULTICOMP

TRANSISTOR, NPN, 30V, 800MA, TO-18

TRANSISTOR, NPN, 30V, 800MA, TO-18; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:-; Power Dissipation Pd:500mW; DC Collector Current:800mA; DC Current Gain hFE:100; Transistor Case ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

11,882

1+ $0.958 250+ $0.859 500+ $0.767 1000+ $0.693 more…

Buy
  • 11,882 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought