Low

XP POWER  DLG50PS12  LED DRIVER, AC-DC, CC, CV, 12V, 50W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 34T4696
  • Manufacturer Part No DLG50PS12

Product Information


  • Depth: 39mm
  • Input Voltage Max: 305V
  • Input Voltage Min: 90V
  • LED Driver Mode: Constant Current / Constant Voltage
  • No. of Outputs: 1
  • Output Current: 4.2A
  • Output Power Max: 50W
  • Output Voltage Max: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Fixed
  • Product Range: XP POWER - DLG Series
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 68mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1534

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $55.00

Buy

Price

Quantity List Price
1 - 4 $55.00
5 - 9 $53.35
10 - 24 $51.70
25 - 99 $49.50
100 - 499 $46.20
500+ $42.90
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
34T4697
DLG50PS24

DLG50PS24

XP POWER

LED DRIVER, AC-DC, CC, CV, 24V, 50W

LED DRIVER, AC-DC, CC, CV, 24V, 50W; Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:2.1A; Output Voltage Max:24V; Depth:39mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Short Lead Time

1+ $55.00 5+ $53.35 10+ $51.70 25+ $49.50 more…

Buy
 
Check more stock
  • 25 Further stock expected to ship on Sep 18, 2014
  • 10 Further stock expected to ship on Nov 18, 2014
  • Supplier lead time 11 weeks
Contact me when back in stock
34T4693
DLG150PS24

DLG150PS24

XP POWER

LED DRIVER, AC-DC, CC, CV, 24V, 150W

LED DRIVER, AC-DC, CC, CV, 24V, 150W; Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:6.3A; Output Voltage Max:24V; Depth:39mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $93.00 5+ $90.21 10+ $87.42 25+ $83.70 more…

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought