Low

TE CONNECTIVITY / AMP  51864-2  TERMINAL, RING TONGUE, #10, CRIMP, BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 0.197"
  • Stud Size - Metric: 5mm
  • Stud/Tab Size: #10
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1108
  •  130/1102

Availability

Availability:  33,705


  • 33,705 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.27

Buy

Price

Quantity List Price
1 - 49 $0.27
50 - 99 $0.24
100 - 249 $0.21
250 - 499 $0.20
500+ $0.18
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
87K2248
696427-1

696427-1

TE CONNECTIVITY / AMP

TERMINAL, BUTT SPLICE, NATURAL

TERMINAL, BUTT SPLICE, NATURAL; Product Range:TE - PIDG Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Insulator Material:PVF2 (Polyvinylidene Fluoride); Insulator Color:Natural; Connector Type:Butt Splice; Series:PIDG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.603

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought