Low

TE CONNECTIVITY / AMP  321598  TERMINAL, RING TONGUE, 1/4IN, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Uninsulated
  • Insulator Material: Uninsulated
  • Product Range: TE - SOLISTRAND Series
  • SVHC: To Be Advised
  • Series: Solistrand
  • Stud Size - Imperial: 1/4"
  • Stud Size - Metric: 6.35mm
  • Stud/Tab Size: 0.25"
  • Termination Method: Crimp
  • Wire Size AWG Max: 6AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1113
  •  130/1106

Availability

Availability:  24,607


  • 24,607 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.48

Buy

Price

Quantity List Price
1 - 49 $0.48
50 - 99 $0.44
100 - 249 $0.40
250 - 499 $0.37
500+ $0.33