Low

TEXAS INSTRUMENTS  INA199A2DCKR  AMPLIFIER, CURRENT SENSE, 30KHZ, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SC-70
  • Bandwidth: 30kHz
  • CMRR: 120dB
  • Input Bias Current: 28µA
  • Input Offset Voltage: 5µV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 6
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 65µA
  • Supply Voltage Max: 26V
  • Supply Voltage Min: 2.7V

Availability

Availability:  1,462


  • 1,462 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.53

Buy

Price

Quantity List Price
1 - 9 $1.53
10 - 24 $1.36
25 - 49 $1.22
50 - 99 $1.14
100 - 249 $1.08
250 - 499 $0.914
500 - 999 $0.707
1000+ $0.563
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
74R6385
INA199A2DCKR

INA199A2DCKR

TEXAS INSTRUMENTS

AMPLIFIER, CURRENT SENSE, 30KHZ, SC-70-6, FULL REEL

AMPLIFIER, CURRENT SENSE, 30KHZ, SC-70-6, FULL REEL; No. of Amplifiers:1; Input Bias Current:28µA; Input Offset Voltage:5µV; Amplifier Case Style:SC-70; No. of Pins:6; Bandwidth:30kHz; CMRR:120dB; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.563

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought