Low

TEXAS INSTRUMENTS  OPA2234U  IC, OP-AMP, 350KHZ, 0.2V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 350kHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.2V/µs
  • Supply Voltage Range: ± 1.35V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  44


  • 44 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.43

Buy

Price

Quantity List Price
1 - 9 $6.43
10 - 24 $5.79
25 - 99 $5.25
100 - 249 $4.06
250 - 499 $3.83
500 - 999 $3.37
1000 - 2499 $3.35
2500+ $3.19
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
59K8809
OP2177ARZ

OP2177ARZ

ANALOG DEVICES

IC, OP-AMP, 1.3MHZ, 0.7V/ us, SOIC-8

IC, OP-AMP, 1.3MHZ, 0.7V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.7V/µs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.3MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,093

1+ $3.63 10+ $3.25 25+ $2.92 50+ $2.73 more…

Buy
  • 1,093 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
81K3683
OPA2234UG4

OPA2234UG4

TEXAS INSTRUMENTS

IC, OP-AMP, 350KHZ, 0.2V/ us, SOIC-8

IC, OP-AMP, 350KHZ, 0.2V/ us, SOIC-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Slew Rate:0.2V/µs; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:350kHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

375

1+ $2.88 Promotional price 10+ $2.88 Promotional price 25+ $2.88 Promotional price 100+ $2.88 Promotional price more…

Buy

(Available until stock is exhausted)

  • 375 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought