Low

TEXAS INSTRUMENTS  PCM3070IRHBT  IC, AUDIO CODEC, 32BIT, 192kHz, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Resolution: 32bit
  • ADCs / DACs Signal to Noise Ratio: 100dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: QFN
  • IC Interface Type: I2C, SPI
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 4
  • No. of DACs: 4
  • No. of Input Channels: 6
  • No. of Output Channels: 4
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 192kSPS
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/176
  •  130/194

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $4.71

Buy

Price

Quantity List Price
250 - 499 $4.71
500 - 999 $3.95
1000+ $3.66