Low

PRO SIGNAL  021160  USB HUB, ULTRA COMPACT, 4 PORT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO SIGNAL
  • Newark Part No.: 40P0985
  • Manufacturer Part No 021160

Product Information


  • Hub Style: Bus Powered
  • No. of Ports: 4
  • SVHC: To Be Advised

Availability

Availability:  834

(Available until stock is exhausted)


  • 834 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.46

Buy

Price

Quantity List Price
1 - 9 $18.46
10 - 99 $17.47
100 - 499 $16.48
500 - 999 $15.66
1000+ $15.00
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
(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Is this device powered with an AC adapter? I did not see a mention of AC power anywhere in the description.
2 years, 3 months ago
by
RogerF
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
021160 is the Pro signal part number for USB hub which is powered with USB port only.
2 years ago
by
TechGTC
+2points
2out of 2found this answer helpful.
Was this helpful?(2)(0)
Details: 
Is this hub powered by the device it's connected to, does it draw power and put a load on whatever it is connected to? I thought it was a powered hub, meaning it supplied its own power and wasn't a drain on the main device. If it draws from the primary device can it be connected to an external power supply? It appears to have an electrical input on the side. If it can be connected to a power supply, what should the supply be rated at?
1 year, 3 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Part No.021160 (#40P0985) is a 4 port USB hub which is BUS powered (self) i.e it draws power from USB.

Part No.021170 (#40P0986 ) is a 7 port USB hub which uses external power supply (5V @500mA).
1 year, 3 months ago
by
TechGTC
0points
1out of 2found this answer helpful.
Was this helpful?(1)(1)
1 year, 4 months ago
by
Thermel
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark order code #40P0986 (MPN: 021170) is an 7 port USB hub, It has center posted hole which is meant for providing external power supply (5V @500mA) (attached picture-1)

Newark order code # 40P0985 (MPN: 021160 ) is an 4 port USB hub, this device is USB self powered which does not require external power supply. (attached picture-2)
Images for this Answer
(click to see full-size image)
User submitted photo
User submitted photo
1 year, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
It appears to have a jack for external power and I am wondering if one can be used. If so, do you sell such an item?
1 year, 2 months ago
by
cwhitlatch
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark order code # 40P0985 (MPN: 021160 ) is an 4 port USB hub, this device is USB self powered which does not require external power supply.

Newark order code #40P0986 (MPN: 021170) is an 7 port USB hub, It has center posted hole which is meant for providing external power supply (5V @500mA)
1 year, 2 months ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
1 of 1
1 of 1
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
44W4933
961

961

ADAFRUIT INDUSTRIES

HUB, USB2.0, BUS/SELF POWERED, 7PORT, 5V, 2A

HUB, USB2.0, BUS/SELF POWERED, 7PORT, 5V, 2A; No. of Ports:7; Hub Style:Bus, Self Powered ;RoHS Compliant: NA

  Write a Review | Ask a Question

10

1+ $21.95

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 days
93T9574
NLUSB2-222

NLUSB2-222

NEWLINK

HUB, 4 PORT, USB2.0, EXTERNAL

HUB, 4 PORT, USB2.0, EXTERNAL; No. of Ports:4; Hub Style:Mains Powered; Kit Contents Descriptive:Hub, USB lead, UK ac adaptor and guide ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

399

1+ $20.39 50+ $18.50 100+ $16.95 250+ $15.75 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought