Low

MULTICOMP  1MS1T1B5M1QE  SWITCH, TOGGLE, SPDT, 5A, 250V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K4965
  • Manufacturer Part No 1MS1T1B5M1QE

Product Information


  • Actuator Style: Bat
  • Contact Configuration: SPDT
  • Contact Current Max: 5A
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: 28V
  • SVHC: To Be Advised
  • Switch Mounting: Panel
  • Switch Operation: On-On
  • Switch Terminals: Solder

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1829

Availability

Availability:  7,838


  • 7,838 in stock for same day shipping
 
Check stock and lead times
  • 1,960 Further stock expected to ship on Sep 16, 2014
  • Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.76

Buy

Price

Quantity List Price Your Price
1 - 99 $2.06 Promotional price $1.76
100 - 249 $1.86 Promotional price $1.76
250 - 499 $1.68 Promotional price $1.68
500 - 999 $1.53 Promotional price $1.53
1000+ $1.40 Promotional price $1.40
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
98K4963
1MS1T1B1M1QE

1MS1T1B1M1QE

MULTICOMP

SWITCH, TOGGLE, SPDT, 5A, 250V

SWITCH, TOGGLE, SPDT, 5A, 250V; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Panel; Actuator Style:Bat ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,809

1+ $1.68 Promotional price 100+ $1.68 Promotional price 250+ $1.60 Promotional price 500+ $1.46 Promotional price more…

Buy
  • 4,809 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,410 Further stock expected to ship on Sep 15, 2014
  • Supplier lead time 19 weeks
99K0352
7101SYZQE

7101SYZQE

C & K COMPONENTS

SWITCH, SPDT, 5A, 120VAC

SWITCH, SPDT, 5A, 120VAC; Contact Configuration:SPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:120VAC; Contact Voltage DC Nom:28VDC; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Panel; Series:7000 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,466

1+ $5.37 50+ $4.85 100+ $4.45 250+ $4.11 more…

Buy
  • 2,466 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 22 weeks
95M1989
2US1T1A1M6RE

2US1T1A1M6RE

MULTICOMP

SWITCH, TOGGLE, SPDT, 100mA, 20V

SWITCH, TOGGLE, SPDT, 100mA, 20V; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:100mA; Switch Terminals:Solder; Switch Mounting:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

132

1+ $2.60 Promotional price 100+ $2.60 Promotional price 250+ $2.50 Promotional price 500+ $2.30 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought