Low

AVAGO TECHNOLOGIES  HSMA-C170  LED, AMBER, 1.25MM X 1.4MM, 90MCD, 592NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: 1.25mm x 1.4mm
  • Forward Current If: 20mA
  • Forward Voltage: 1.9V
  • LED Color: Amber
  • LED Mounting: SMD
  • Lens Shape: Round
  • Luminous Intensity: 90mcd
  • MSL: MSL 2A - 4 weeks
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 170°
  • Wavelength Typ: 592nm

Availability

Availability:  4,424


  • 4,424 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.56

Buy

Price

Quantity List Price
1 - 9 $0.56
10 - 24 $0.432
25 - 99 $0.352
100 - 249 $0.28
250 - 499 $0.24
500 - 999 $0.208
1000+ $0.16
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
93T9254
HSMA-C170

HSMA-C170

AVAGO TECHNOLOGIES

LED, AMBER, 90MCD, 592NM, FULL REEL

LED, AMBER, 90MCD, 592NM, FULL REEL; Bulb Size:1.25mm x 1.4mm; LED Color:Amber; Luminous Intensity:90mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Rectangular ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

4000+ $0.148 8000+ $0.132 12000+ $0.116 24000+ $0.108 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
Contact me when back in stock
Suggested Substitutes
98B5032
HSMA-C190

HSMA-C190

AVAGO TECHNOLOGIES

LED, AMBER, 0.8MM X 1MM, 90MCD, 592NM

LED, AMBER, 0.8MM X 1MM, 90MCD, 592NM; Bulb Size:0.8mm x 1mm; LED Color:Amber; Luminous Intensity:90mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:592nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,469

1+ $0.134 Promotional price 10+ $0.134 Promotional price 25+ $0.134 Promotional price 100+ $0.134 Promotional price more…

Buy
  • 1,469 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
19J8849
SML-LX0805SYC-TR

SML-LX0805SYC-TR

LUMEX

LED, YELLOW, 1.25MM X 1.4MM, 60MCD, 590NM

LED, YELLOW, 1.25MM X 1.4MM, 60MCD, 590NM; Bulb Size:1.25mm x 1.4mm; LED Color:Yellow; Luminous Intensity:60mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,263

1+ $0.402 10+ $0.333 100+ $0.256 500+ $0.229 more…

Buy
  • 3,263 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
19C7094
HSMA-C191

HSMA-C191

AVAGO TECHNOLOGIES

LED, AMBER, 0.8MM X 1MM, 90MCD, 592NM, FULL REEL

LED, AMBER, 0.8MM X 1MM, 90MCD, 592NM, FULL REEL; Bulb Size:0.8mm x 1mm; LED Color:Amber; Luminous Intensity:90mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Color:Amber ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

8000+ $0.103

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought