Low

PROWAVE  400ST160  ULTRASONIC SENSORS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PROWAVE
  • Newark Part No.: 98K9174
  • Manufacturer Part No 400ST160

Product Information


  • Beam Angle: 55°
  • External Diameter: 16.2mm
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -30°C
  • SVHC: To Be Advised
  • Sensing Range Max: -
  • Sensing Range Min: -
  • Sensitivity: 120dB
  • Switching Frequency: -

Availability

Availability:  162


  • 162 in stock for same day shipping
 
Check stock and lead times
  • 123 Further stock expected to ship on Nov 5, 2014
  • Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.77

Buy

Price

Quantity List Price
1 - 49 $4.77
50 - 99 $4.31
100 - 249 $3.96
250 - 499 $3.65
500+ $3.42