Low

JOHANSON TECHNOLOGY  L-07C10NJV6T  INDUCTOR RF, 0402, 10NH, 5%

JOHANSON TECHNOLOGY-L-07C10NJV6T-INDUCTOR RF, 0402, 10NH, 5%

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Current Rating: 250mA
  • DC Resistance Max: 0.45ohm
  • Inductance: 10nH
  • Inductance Tolerance: ± 5%
  • Inductor Case Style: 0402 [1005 Metric]
  • Inductor Construction: Multilayer
  • Packaging: Cut Tape
  • Product Range: JOHANSON - L-07C Series
  • Self Resonant Frequency: -

Availability

Availability:  12,176

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.039

Buy

Price

Quantity List Price
1 - 249 $0.039
250 - 499 $0.03
500 - 999 $0.027
1000 - 4999 $0.024
5000+ $0.022
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
68K9769
L-07C10NJV6T

L-07C10NJV6T

JOHANSON TECHNOLOGY

Inductor,Ceramic,10nH,5+% Tol,5-% Tol,0402-Case

Inductor,Ceramic,10nH,5+% Tol,5-% Tol,0402-Case

  Write a Review | Ask a Question

0

20000+ $0.012

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought