Low

TEXAS INSTRUMENTS  BQ51013ARHLT  IC, WIRELESS PWR RX MGR, 20QFN

TEXAS INSTRUMENTS-BQ51013ARHLT-IC, WIRELESS PWR RX MGR, 20QFN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: QFN
  • MSL: MSL 2 - 1 year
  • No. of LDO Regulators: 1
  • No. of Pins: 20
  • No. of Regulated Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Supply Voltage: 10V

Availability

Availability:  243

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.20

Buy

Price

Quantity List Price
1 - 9 $4.20
10 - 24 $3.78
25 - 99 $3.43
100 - 249 $2.66
250 - 499 $2.51
500 - 999 $2.20
1000 - 2499 $2.19
2500+ $2.09
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
94T9673
BQ51013ARHLT

BQ51013ARHLT

TEXAS INSTRUMENTS

IC, RF RX, 110-205KHZ, AM, QFN-20, FULL REEL

IC, RF RX, 110-205KHZ, AM, QFN-20, FULL REEL; Frequency Min:110kHz; Frequency Max:205kHz; RF / IF Modulation:AM; Sensitivity dBm:-; Data Rate:2Kbps; Receiving Current:-; Supply Voltage Min:4V; Supply Voltage Max:10V; No. of Pins:20 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $3.00 500+ $2.69 750+ $2.35 1000+ $2.14

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
Contact me when back in stock
28W3512
BQ51013ARHLT

BQ51013ARHLT

TEXAS INSTRUMENTS

IC, RF RX, 110-205KHZ, AM, QFN-20

IC, RF RX, 110-205KHZ, AM, QFN-20; Frequency Min:110kHz; Frequency Max:205kHz; RF / IF Modulation:AM; Sensitivity dBm:-; Data Rate:2Kbps; Receiving Current:-; Supply Voltage Min:2V; Supply Voltage Max:3.6V; RF IC Case Style:QFN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.32

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought