Low

TEXAS INSTRUMENTS  TLV3501AID  IC, HIGH SPEED COMP, SINGLE, 4.5NS SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Comparator Case Style: SOIC
  • Comparator Type: High Speed
  • IC Output Type: CMOS, Push Pull
  • MSL: MSL 2 - 1 year
  • No. of Comparators: 1
  • No. of Comparators: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Compatibility: CMOS, TTL
  • Packaging: Each
  • Response Time: 4.5ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 3.2mA
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/140

Availability

Availability:  220


  • 220 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.87

Buy

Price

Quantity List Price
1 - 9 $2.87
10 - 24 $2.55
25 - 49 $2.30
50 - 99 $2.20
100 - 249 $2.10
250 - 499 $1.89
500 - 999 $1.54
1000+ $1.35
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
33K7382
TLV3501AIDG4

TLV3501AIDG4

TEXAS INSTRUMENTS

IC, HIGH SPEED COMP, SINGLE, 4.5NS SOIC8

IC, HIGH SPEED COMP, SINGLE, 4.5NS SOIC8; Comparator Type:High Speed; No. of Comparators:1; Response Time:4.5ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOIC; No. of Pins:8; IC Output Type:CMOS, Push Pull, TTL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.89 500+ $1.54 1000+ $1.35

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

28K5682
TLV3501AIDR

TLV3501AIDR

TEXAS INSTRUMENTS

IC, HIGH SPEED COMP, SINGLE, 4.5NS SOIC8, FULL REEL

IC, HIGH SPEED COMP, SINGLE, 4.5NS SOIC8, FULL REEL; Comparator Type:High Speed; No. of Comparators:1; Response Time:4.5ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.13

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
98K1612
TLV3501AIDG4

TLV3501AIDG4

TEXAS INSTRUMENTS

IC, HIGH SPEED COMPARATOR, 4.5NS, SOIC-8

IC, HIGH SPEED COMPARATOR, 4.5NS, SOIC-8; Comparator Type:High Speed; No. of Comparators:1; Response Time:4.5ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOIC; No. of Pins:8; IC Output Type:CMOS, Push Pull; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

750

1+ $2.98 10+ $2.39 100+ $2.18 250+ $1.69 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought