Low

FISCHER ELEKTRONIK  ICK SMD A 8 SA  HEAT SINK, DIP / SSOP / TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.189"
  • External Height - Metric: 4.8mm
  • External Length - Imperial: 0.315"
  • External Length - Metric: 8mm
  • External Width - Imperial: 0.248"
  • External Width - Metric: 6.3mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: DIP, SSOP, TSSOP
  • SVHC: To Be Advised
  • Thermal Resistance: 87°C/W

Availability

Availability:  1,723


  • 1,723 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.831

Buy

Price

Quantity List Price
1 - 249 $0.831
250 - 499 $0.747
500 - 999 $0.665
1000 - 4999 $0.60
5000 - 999999999 $0.411