Low

DURATOOL  D00343  PRECISION TWEEZERS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 34M5829
  • Manufacturer Part No D00343

Product Information


  • Overall Length: 115mm
  • SVHC: To Be Advised
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: Precision

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2057
  •  130/2053

Availability

Availability:  28


  • 28 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.90

Buy

Price

Quantity List Price Your Price
1 - 49 $21.99 Promotional price $5.90
50 - 99 $19.90 Promotional price $5.90
100 - 249 $18.29 Promotional price $5.90
250 - 499 $16.90 Promotional price $5.90
500+ $15.77 Promotional price $5.90

Legislation and Environmental


  • Weight (kg): 52
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
71C3121
1PK-104T-F

1PK-104T-F

DURATOOL

TWEEZER, FINE CURVED TIP, 110MM

TWEEZER, FINE CURVED TIP, 110MM; Tweezer Type:Fine Curved; Overall Length:110mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ;RoHS Compliant: NA

  Write a Review | Ask a Question

30

1+ $3.50 Promotional price 100+ $3.50 Promotional price 250+ $3.42 Promotional price 500+ $3.15 Promotional price more…

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Customers Also Bought