Low

PRO POWER  100-30G  WIRE WRAPPING WIRE, 30AWG, CU, GRN, 300V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 98K5245
  • Manufacturer Part No 100-30G

Product Information


  • Conductor Area CSA: 0.25mm²
  • Conductor Material: Silver Plated Copper
  • Conductor Size AWG: 30AWG
  • External Diameter: 0.54mm
  • Jacket Color: Green
  • Jacket Material: PVDF (Polyvinylidene Fluoride)
  • No. of Strands x Strand Size: Solid
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Availability

Availability:  9


  • 9 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.61

Buy

Price

Quantity List Price
1 - 24 $47.61
25 - 49 $45.22
50 - 99 $43.23
100 - 249 $40.98
250+ $38.99