Low

MULTICOMP  1.5KE400A  TVS DIODE, 1.5KW, 400V, DO-201AE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K4711
  • Manufacturer Part No 1.5KE400A

Product Information


  • Breakdown Voltage Max: 420V
  • Breakdown Voltage Min: 380V
  • Breakdown Voltage Range: 380V to 420V
  • Clamping Voltage Vc Max: 548V
  • Diode Case Style: DO-201
  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • Peak Pulse Current Ippm: 4A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 342V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Availability

Availability:  418


  • 418 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.716

Buy

Price

Quantity List Price
1 - 249 $0.716
250 - 499 $0.642
500 - 999 $0.574
1000 - 4999 $0.518
5000 - 999999999 $0.471
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06R2080
1.5KE400A
Technical Data Sheet}   Product Traceability

1.5KE400A

LITTELFUSE

TVS DIODE, 1.5KW, 400V, DO-201

TVS DIODE, 1.5KW, 400V, DO-201; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:2.8A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,701

1+ $0.828 10+ $0.774 25+ $0.713 50+ $0.652 more…

Buy
  • 1,701 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
17H2655
1.5KE400A
Technical Data Sheet}   Product Traceability

1.5KE400A

LITTELFUSE

TVS DIODE, 1.5KW, 400V, DO-201, FULL REEL

TVS DIODE, 1.5KW, 400V, DO-201, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:2.8A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,200

1200+ $0.376 2400+ $0.341 3600+ $0.322 6000+ $0.306

Buy
  • 1,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought