Low

KESTER SOLDER  24-6040-0066  SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 34C5652
  • Manufacturer Part No 24-6040-0066

Product Information


  • External Diameter - Imperial: 0.093"
  • External Diameter - Metric: 2.362mm
  • Melting Temperature: 190°C
  • SVHC: To Be Advised
  • Solder Alloy: 60, 40 Sn, Pb
  • Solder Gauge AWG: 13AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2011

Availability

Availability:  51


  • 51 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $38.87

Buy

Price

Quantity List Price
1 - 9 $38.87
10 - 24 $35.28
25 - 49 $31.53
50 - 99 $29.66
100 - 999999999 $27.27

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 453.592