Low

KESTER SOLDER  24-6040-0061  SOLDER WIRE, 60/40 SN/PB, 190°C, 453.592G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 34C5651
  • Manufacturer Part No 24-6040-0061

Product Information


  • External Diameter - Imperial: 0.062"
  • External Diameter - Metric: 1.575mm
  • Melting Temperature: 190°C
  • SVHC: To Be Advised
  • Solder Alloy: 60, 40 Sn, Pb
  • Solder Gauge AWG: -
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2021
  •  130/2011

Availability

Availability:  316


  • 316 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.48

Buy

Price

Quantity List Price
1 - 24 $34.48
25 - 49 $31.56
50 - 99 $28.96
100 - 249 $27.59
250+ $25.85

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1110
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
20M4923
SPC22129
Technical Data Sheet}
No Not RoHS compliant

SPC22129

DURATOOL

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB; External Diameter - Metric:1.575mm; External Diameter - Imperial:0.062"; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C; Weight:453.592g; External Diameter:0.062"; Outer Diameter:0.062" ;RoHS Compliant: No

  Write a Review | Ask a Question

97

1+ $35.63 5+ $32.15 10+ $28.79 25+ $25.05

Buy
  • 97 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought