Low

WAGO  773-173  TERMINAL BLOCK PLUGGABLE, 3POS, 14-10AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAGO
  • Newark Part No.: 28K2294
  • Manufacturer Part No 773-173

Product Information


  • Approvals / Standards: -
  • Connector Type: Terminal Block, Pluggable
  • Contact Material: Steel
  • No. of Positions: 3
  • Rated Current: 32A
  • Rated Voltage: 400V
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 773
  • Wire Connection Method: Clamp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 14AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1130
  •  130/1123

Availability

Availability:  24,986


  • 24,986 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.453

Buy

Price

Quantity List Price
1 - 24 $0.453
25 - 99 $0.429
100 - 249 $0.404
250 - 499 $0.38
500+ $0.352