Low

TE CONNECTIVITY / AMP  1217861-1  TERMINAL, TAB, 6.35MM x 0.81MM, SOLDER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Quick Connect Tab
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Material: -
  • Mounting Hole Dia: 1.4mm
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Plating: Tin
  • Termination Method: Solder

Availability

Availability:  22,183


  • 22,183 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.037

Buy

Price

Quantity List Price Your Price
1 - 9 $0.11 Promotional price $0.037
10 - 24 $0.099 Promotional price $0.037
25 - 49 $0.073 Promotional price $0.037
50 - 99 $0.063 Promotional price $0.037
100 - 249 $0.061 Promotional price $0.037
250 - 499 $0.052 Promotional price $0.037
500 - 999 $0.05 Promotional price $0.037
1000+ $0.044 Promotional price $0.032