Low

AVAGO TECHNOLOGIES  HLMP-1521  LED, GREEN, T-1 (3MM), 22MCD, 569NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 22mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 45°
  • Wavelength Typ: 569nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1306
  •  130/1288

Availability

Availability:  4,195


  • 4,195 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.10

Buy

Price

Quantity List Price Your Price
1 - 9 $0.41 Promotional price $0.10
10 - 24 $0.294 Promotional price $0.10
25 - 99 $0.24 Promotional price $0.10
100 - 249 $0.192 Promotional price $0.10
250 - 499 $0.162 Promotional price $0.10
500 - 999 $0.138 Promotional price $0.10
1000 - 2499 $0.108 Promotional price $0.086
2500+ $0.099 Promotional price $0.086
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
09J9280
SSL-LX3044GD

SSL-LX3044GD

LUMEX

LED, GREEN, T-1 (3MM), 40MCD, 565NM

LED, GREEN, T-1 (3MM), 40MCD, 565NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:40mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,803

1+ $0.173 100+ $0.142 500+ $0.119 1000+ $0.096 more…

Buy
  • 7,803 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought