Low

MULTICOMP  1N4001.  STANDARD DIODE, 1A, 50V, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K4995
  • Manufacturer Part No 1N4001.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/326
  •  130/326

Availability

Availability:  19,721


  • 19,721 in stock for same day shipping
 
Check stock and lead times
  • 7,360 Further stock expected to ship on Nov 6, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.04

Buy

Price

Quantity List Price
1 - 249 $0.04
250 - 499 $0.036
500 - 999 $0.032
1000 - 4999 $0.029
5000+ $0.026
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
01P4231
1N5391

1N5391

MULTICOMP

RECTIFIER, SINGLE, 50V, 1.5A, DO-204AC-2

RECTIFIER, SINGLE, 50V, 1.5A, DO-204AC-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

628

1+ $0.073 250+ $0.065 500+ $0.058 1000+ $0.053 more…

Buy
  • 628 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought