Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KRPA-11DG-12  POWER RELAY, DPDT, 12VDC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Coil Current: 100mA
  • Coil Resistance: 120ohm
  • Coil Type: DC Monostable
  • Coil Voltage: 12VDC
  • Coil Voltage VDC Nom: 12V
  • Contact Configuration: DPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: -
  • External Depth: 35.71mm
  • External Height: 50.8mm
  • External Width: 35.71mm
  • Nom Operating Power: 1.2W
  • Product Range: TE - KRPA Series
  • Relay Mounting: Panel
  • Relay Type: General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1663
  •  130/1655

Availability

Availability:  349


  • 349 in stock for same day shipping
 
Check stock and lead times
  • 500 Further stock expected to ship on Dec 10, 2014
  • Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.36

Buy

Price

Quantity List Price
1 - 9 $15.36
10 - 24 $13.80
25 - 49 $12.65
50 - 99 $11.68
100+ $10.84
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
29M9948
KRP-11DG-12

KRP-11DG-12

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 12VDC, 10A, PLUG IN

POWER RELAY, DPDT, 12VDC, 10A, PLUG IN; Product Range:TE - KRP Series; Coil Voltage:12VDC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:-; Contact Configuration:DPDT; Coil Resistance:120ohm; Carry Current:10A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

296

1+ $72.89 25+ $63.78 50+ $57.71 100+ $45.56 more…

Buy
  • 296 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
18M9136
KRPA-11DY-12

KRPA-11DY-12

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 12VDC, 5A, PLUG IN

POWER RELAY, DPDT, 12VDC, 5A, PLUG IN; Product Range:TE - KRPA Series; Coil Voltage:12VDC; Contact Current:5A; Contact Voltage VAC:120V; Contact Voltage VDC:-; Contact Configuration:DPDT; Coil Resistance:120ohm; Relay Mounting:Panel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

41

1+ $15.43 10+ $14.87 25+ $14.30 50+ $13.20 more…

Buy
  • 41 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
24F683
KRP-11DY-12

KRP-11DY-12

TE CONNECTIVITY / POTTER & BRUMFIELD

Power Relay

Power Relay; Product Range:TE - KRP Series; Coil Voltage:12VDC; Contact Current:5A; Contact Voltage VAC:120V; Contact Voltage VDC:-; Contact Configuration:DPDT; Coil Resistance:120ohm; Relay Mounting:Socket; Carry Current:5A

  Write a Review | Ask a Question

0

1+ $63.46 1000+ $54.92

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought