Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KRP-11AY-120  POWER RELAY, DPDT, 120VAC, 5A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Current: 17.5mA
  • Coil Resistance: 2.25kohm
  • Coil Type: AC Monostable
  • Coil Voltage: 120VAC
  • Coil Voltage VAC Nom: 120V
  • Contact Configuration: DPDT
  • Contact Current: 5A
  • Contact Current Max: 5A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage DC Nom: 28V
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: 28V
  • External Depth: 35.71mm
  • External Height: 50.8mm
  • External Width: 35.71mm
  • Nom Operating Power: 2VA
  • Product Range: TE - KRP Series
  • Relay Mounting: Socket
  • Relay Type: General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1655

Availability

Availability:  25


  • 25 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $68.72

Buy

Price

Quantity List Price
1 - 24 $68.72
25 - 49 $60.13
50 - 99 $54.41
100 - 249 $42.95
250 - 499 $39.88
500 - 999 $38.93
1000 - 999999999 $35.08
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
17M0189
KRPA-11AG-120
3D Product Image Technical Data Sheet}  

KRPA-11AG-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN; Product Range:TE - KRPA Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:240V; Contact Configuration:DPDT; Coil Resistance:2.25kohm; Relay Mounting:Panel; Depth:35.71mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

928

1+ $16.24 10+ $14.76 25+ $13.53 50+ $12.49 more…

Buy
  • 928 in stock for same day shipping

see cut-off times

 
Check more stock
  • 500 Further stock expected to ship on May 14, 2014
  • 500 Further stock expected to ship on Jul 2, 2014
  • Supplier lead time 15 weeks
21F1078
KRPA-11AY-120
Technical Data Sheet}  

KRPA-11AY-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 120VAC, 5A, PLUG IN

POWER RELAY, DPDT, 120VAC, 5A, PLUG IN; Product Range:TE - KRPA Series; Coil Voltage:120VAC; Contact Current:5A; Contact Voltage VAC:240V; Contact Configuration:DPDT; Coil Resistance:2.25kohm; Relay Mounting:Panel; Carry Current:5A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

565

1+ $16.90 10+ $14.76 25+ $13.53 50+ $12.49 more…

Buy
  • 565 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 weeks
24F1438
KRP-11AN-120
Technical Data Sheet}
No Not RoHS compliant

KRP-11AN-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN; Product Range:TE - KRP Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:2.25kohm; Depth:35.71mm ;RoHS Compliant: No

0  Write a Review | Ask a Question

56

1+ $72.45 10+ $61.30 25+ $59.47 50+ $56.92 more…

Buy
  • 56 in stock for same day shipping

see cut-off times

 
Check more stock
  • 50 Further stock expected to ship on Apr 20, 2014
  • 50 Further stock expected to ship on Jun 11, 2014
  • Supplier lead time 10 weeks

Associated Products


Customers Also Bought