Low

XP POWER  LDU0830S350-WD  LED DRIVER, DC-DC, CC, 350mA, 28V, 8W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 34T4704
  • Manufacturer Part No LDU0830S350-WD

Product Information


  • DC / DC Converter Mounting: Panel
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 30V
  • Input Voltage Min: 7V
  • LED Driver Mode: Constant Current
  • No. of Outputs: 1
  • Output Current: 350mA
  • Output Power Max: 8W
  • Output Voltage Max: 28V
  • Product Range: XP POWER - LDU08 Series
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1544
  •  130/1534

Availability

Availability:  20


  • 20 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.00

Buy

Price

Quantity List Price
1 - 4 $10.00
5 - 9 $9.70
10 - 24 $9.40
25 - 99 $9.00
100 - 499 $8.40
500+ $7.80