Low

XP POWER  DLG50PS24  LED DRIVER, AC-DC, CC, CV, 24V, 50W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 34T4697
  • Manufacturer Part No DLG50PS24

Product Information


  • Depth: 39mm
  • Input Voltage Max: 305V
  • Input Voltage Min: 90V
  • LED Driver Mode: Constant Current / Constant Voltage
  • No. of Outputs: 1
  • Output Current: 2.1A
  • Output Power Max: 50W
  • Output Voltage Max: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Fixed
  • Product Range: XP POWER - DLG Series
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 68mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1544
  •  130/1534

Availability

Availability: Short Lead Time

 
Check stock and lead times
  • 9 Further stock expected to ship on Oct 10, 2014
  • 10 Further stock expected to ship on Nov 18, 2014
  • Per the manufacturer, more stock expected week of 12/8/14

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $55.00

Buy

Price

Quantity List Price
1 - 4 $55.00
5 - 9 $53.35
10 - 24 $51.70
25 - 99 $49.50
100 - 499 $46.20
500+ $42.90
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
34T4700
DLG75PS12

DLG75PS12

XP POWER

LED DRIVER, AC-DC, CC, CV, 12V, 59W

LED DRIVER, AC-DC, CC, CV, 12V, 59W; Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:4.9A; Output Voltage Max:12V; Depth:39mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $68.00 5+ $65.96 10+ $63.92 25+ $61.20 more…

Buy

(Available until stock is exhausted)

  • 3 in stock for same day shipping

see cut-off times

34T4701
DLG75PS24

DLG75PS24

XP POWER

LED DRIVER, AC-DC, CC, CV, 24V, 75W

LED DRIVER, AC-DC, CC, CV, 24V, 75W; Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:3.15A; Output Voltage Max:24V; Depth:39mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

5+ $65.96 10+ $63.92 25+ $61.20 100+ $57.12 more…

Not Currently Stocked

34T4696
DLG50PS12

DLG50PS12

XP POWER

LED DRIVER, AC-DC, CC, CV, 12V, 50W

LED DRIVER, AC-DC, CC, CV, 12V, 50W; Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:4.2A; Output Voltage Max:12V; Depth:39mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $55.00 5+ $53.35 10+ $51.70 25+ $49.50 more…

Buy

(Available until stock is exhausted)

  • 4 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought