Low

NTE ELECTRONICS  NTE5437  THYRISTOR, SCR, 5.1A, 400V, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 31C1787
  • Manufacturer Part No NTE5437

Product Information


  • Current It av: 5.1A
  • Gate Trigger Current Max, Igt: 200µA
  • Gate Trigger Voltage Max Vgt: 2V
  • Holding Current Max Ih: 10mA
  • MSL: -
  • No. of Pins: 3
  • On State RMS Current IT(rms): 8A
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Peak Non Rep Surge Current Itsm 50Hz: 80A
  • Peak Repetitive Off-State Voltage, Vdrm: 400V
  • SVHC: To Be Advised
  • Thyristor Case: TO-220
  • Thyristor Case Style: TO-220

Availability

Availability:  226

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.27

Buy

Price

Quantity List Price
1 - 49 $3.27
50 - 99 $3.11
100 - 499 $3.05
500 - 999 $2.97
1000+ $2.81