Low

AVAGO TECHNOLOGIES  HLMP-4740-A00B2  LED, GREEN, T-1 3/4 (5MM), 2.3MCD, 569NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 2mA
  • Forward Voltage: 1.9V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 2.3mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 50°
  • Wavelength Typ: 569nm

Availability

Availability:  255

(Available until stock is exhausted)


  • 255 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.334

Buy

Price

Quantity List Price Your Price
1 - 9 $0.90 Promotional price $0.334
10 - 24 $0.70 Promotional price $0.334
25 - 99 $0.58 Promotional price $0.334
100 - 249 $0.50 Promotional price $0.334
250 - 499 $0.44 Promotional price $0.334
500 - 999 $0.38 Promotional price $0.286
1000 - 2499 $0.30 Promotional price $0.267
2500+ $0.28 Promotional price $0.267
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
59K0273
SSL-LX5093GD

SSL-LX5093GD

LUMEX

LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM

LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:30mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40,500

1+ $0.115 10+ $0.094 100+ $0.072 500+ $0.064 more…

Buy
  • 40,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
14N9406
MCL053GD

MCL053GD

MULTICOMP

LED, GREEN, T-1 3/4 (5MM), 16MCD, 570NM

LED, GREEN, T-1 3/4 (5MM), 16MCD, 570NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:16mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,790

1+ $0.086 250+ $0.077 500+ $0.069 1000+ $0.062 more…

Buy
  • 1,790 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought