Low

MULTICOMP  MK3301/51  INSULATING KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 50P9587
  • Manufacturer Part No MK3301/51

Product Information


  • Breakdown Voltage Vbr: 1kV
  • Dielectric Strength: -
  • Insulator Body Material: Mica
  • SVHC: To Be Advised
  • Thermal Conductivity: -
  • Thermal Impedance: -
  • Thickness: -
  • Volume Resistivity: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2394
  •  130/2394

Availability

Availability:  54


  • 54 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.52

Buy

Price

Quantity List Price
1 - 99 $3.52
100 - 249 $3.16
250 - 499 $2.89
500 - 999 $2.66
1000+ $2.47
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
50P9585
MK3301

MK3301

MULTICOMP

INSULATING KIT

INSULATING KIT; Insulator Body Material:Mica; Thermal Conductivity:-; Breakdown Voltage Vbr:1kV; Thickness:0.1mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Body Material:Mica; Length:24.38mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

155

1+ $3.45 100+ $3.10 250+ $2.83 500+ $2.60 more…

Buy
  • 155 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
23WX3103
3-38-32GFN

3-38-32GFN

MULTICOMP

BUSH, TO-3, PK10

BUSH, TO-3, PK10; Insulator Body Material:-; Thermal Conductivity:-; Breakdown Voltage Vbr:-; Thickness:-; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Length:4.37mm; Overall Width:6.1mm; Packages Cooled:TO-3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

32

1+ $1.76 100+ $1.59 250+ $1.43 500+ $1.30 more…

Buy
  • 32 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought