Low

DIALIGHT  521-9450F  LAMP, LED, RED / GREEN, 5MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K0606
  • Manufacturer Part No 521-9450F

Product Information


  • Bulb Size: 5mm
  • Forward Current / Color: R 25mA, G 25mA
  • Forward Voltage / Color: R 2.1V, G 2.3V
  • LED Color: Red, Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity / Color: R 5mcd, G 8mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 65°
  • Wavelength / Color: R 635nm, G 565nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1309
  •  130/1291

Availability

Availability:  1,500


  • 1,500 in stock for same day shipping
 
Check stock and lead times
  • 1,861 Further stock expected to ship on Nov 4, 2014
  • Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.85

Buy

Price

Quantity List Price
1 - 24 $1.85
25 - 99 $1.42
100 - 249 $1.16
250 - 499 $1.01
500 - 999 $0.94
1000 - 1999 $0.888
2000 - 4999 $0.846
5000+ $0.798